Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-344Copy
Manufacturer Standard Lead Time8 weeks
Order Code2291534
Also Known AsGTIN UPC EAN: 0783250535323
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.970 (CNY288.1161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.97 (CNY288.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-344Copy
Manufacturer Standard Lead Time8 weeks
Order Code2291534
Also Known AsGTIN UPC EAN: 0783250535323
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric-
Overall Length - Metric-
Blade Length - Imperial-
Overall Length - Imperial-
Handle MaterialCushioned
Product Range-
SVHCTo Be Advised
Product Overview
45-344 Serrated Kevlar® cutter with breaker notch. It has superior quality high-carbon stainless steel with molybdenum and vanadium provides hard, razor-sharp edges.
- Designed to cut Kevlar® fibre strands in fibre cabling
- Breaker notch cuts jacket and breaks fiberglass in one step
- Textured cushioned-grip handles
- Designed to cut up to 3mm fibre cables
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
-
Overall Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Cushioned
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0909
