Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoWRC5.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code3585822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.840 (CNY591.9392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.84 (CNY591.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoWRC5.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code3585822
Technical Datasheet
Cutter TypeOne Hand
Overall Length180mm
Cut TypeHeavy Duty
Cutting Capacity Max5mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
One Hand
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
180mm
Cutting Capacity Max
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252
