Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoST-DM9Copy
Manufacturer Standard Lead Time8 weeks
Order Code4531274
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,682.710 (CNY1,901.4623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,682.71 (CNY1,901.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST-DM9Copy
Manufacturer Standard Lead Time8 weeks
Order Code4531274
Technical Datasheet
Accessory Type4" IPS Display Unit
For Use WithIdeal-Tek ST-5S-BT2 Smart Tweezers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ST-DM9 is a smart tweezer. It is a device engineered to communicate directly with Bluetooth-enabled smart tweezer. More than just a display unit, the ST-DM9 serves as a comprehensive portable command centre. It is specifically designed to bridge the connectivity gap in environments where personal device is not allowed, facilitating an uninterrupted workflow and efficient data logging in mobile settings.
- Bluetooth connection - Wi-Fi module
- 105mm OAL, 64mm width, 13mm height
Technical Specifications
Accessory Type
4" IPS Display Unit
Product Range
-
For Use With
Ideal-Tek ST-5S-BT2 Smart Tweezers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
