Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoPC2050ME.ITCopy
Order Code4568851
Product RangeTEK-ME Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.840 (CNY278.9292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.84 (CNY278.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoPC2050ME.ITCopy
Order Code4568851
Product RangeTEK-ME Series
Technical Datasheet
Cutter TypeShear
Overall Length131mm
Cut TypeFull Flush
Cutting Capacity Max0.64mm
Cutting Edge Hardness-
Product RangeTEK-ME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Shear
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
131mm
Cutting Capacity Max
0.64mm
Product Range
TEK-ME Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0875
