Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoK5PISV.IT
Order Code3972999
Also Known As7640144714499
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.680 (CNY394.0084) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY348.68 (CNY394.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5PISV.IT
Order Code3972999
Also Known As7640144714499
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsESD Tweezers 702A, 707, 708, 709, 710
Tweezer Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The K5PISV.IT is a 5-piece high precision Tweezer Kit with plastic tip.
- ESD safe
Applications
Maintenance & Repair
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
Tweezer Set Contents
ESD Tweezers 702A, 707, 708, 709, 710
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
