Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoK5PINXCopy
Manufacturer Standard Lead Time13 weeks
Order Code2768684
Also Known As7640174710706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,350.210 (CNY1,525.7373) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,350.21 (CNY1,525.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5PINXCopy
Manufacturer Standard Lead Time13 weeks
Order Code2768684
Also Known As7640174710706
Technical Datasheet
Kit ContentsReverse Action Tweezers Set 2Ax, 3X, 5X, 5Ax, 7X
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
K5PINX is a reverse action tweezer kit.
- Sandblasted coating/finishing
- Anti-magnetic anti-acid stainless steel (SA) body material
- 7180mm OAL, 105mm width, 16mm height
Contents
2AX, 3X, 5X, 5AX and 7X tweezers.
Technical Specifications
Kit Contents
Reverse Action Tweezers Set 2Ax, 3X, 5X, 5Ax, 7X
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
