Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoES5341.CR.BGCopy
Manufacturer Standard Lead Time20 weeks
Order Code3131709
Product RangeErgo-tek Slim
Also Known As7640144719180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY667.680 (CNY754.4784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY667.68 (CNY754.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5341.CR.BGCopy
Manufacturer Standard Lead Time20 weeks
Order Code3131709
Product RangeErgo-tek Slim
Also Known As7640144719180
Technical Datasheet
Cutter TypeTapered Head
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
Ergo-tek Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
