Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoES5152.CR.BGCopy
Manufacturer Standard Lead Time21 weeks
Order Code3131707
Product RangeErgo-tek Slim
Also Known As7640144719135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.520 (CNY779.1576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.52 (CNY779.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5152.CR.BGCopy
Manufacturer Standard Lead Time21 weeks
Order Code3131707
Product RangeErgo-tek Slim
Also Known As7640144719135
Technical Datasheet
Cutter TypeOval Head
Overall Length120mm
Cut TypeFull Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Oval Head
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
Ergo-tek Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
