Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5342 CRBGCopy
Order Code2428969
Also Known As7640144715687
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.930 (CNY767.1909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.93 (CNY767.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5342 CRBGCopy
Order Code2428969
Also Known As7640144715687
Technical Datasheet
Cutter TypeTapered
Overall Length125mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E5342 CRBG is a small full-flush Tapered Cutter with stainless steel dual leaf spring. The 2-component ESD-safe user-friendly ergonomic handles with a soft comfortable gripping surface. It is made of high quality ball bearing steel.
- Small pointed head shape, slim and optimum balance between durability and accessibility
- Lap joint with screw to achieve a high level of strength and precision
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- Pyrometer controlled inductive hardening
- Superior no-scratch/antiglare satin finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
125mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
