Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5162Copy
Order Code2768482
Also Known As7640174710850
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.300 (CNY819.589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.30 (CNY819.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5162Copy
Order Code2768482
Also Known As7640174710850
Technical Datasheet
Cutter TypeOval Head
Overall Length130mm
Cut TypeFull Flush
Cutting Capacity Max1.1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E5162 from Ideal-Tek is an Ergo-tek, full flush, extra large oval cutter. This cutter is very strong and durable for intensive cutting operations. Anti-slip rubber surface provides a better grip and a more pleasant feel. Rounded handle surface provides maximum operator comfort. A perfect thumb position is achieved by re-shaping the outside of the handle. This cutter features bi-component ESD safe ergonomic handles with a soft comfortable gripping surface which provide superior operator comfort. Typical applications include medical device, electronics manufacturing, watch making and jewellery.
- Cutting capacity is 0.3mm to 1.6mm (soft), 0.3mm to 1.1mm (medium)
- Superior no-scratch/antiglare satin finish
- Small robust, slim shape and optimum balance between durability and accessibility
- Extra large very strong and durable for intensive cutting operations
- 2-component ESD safe user friendly ergonomic handles with a soft comfortable gripping surface
- High quality ball bearing steel, 63 rockwell hardness
Technical Specifications
Cutter Type
Oval Head
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
130mm
Cutting Capacity Max
1.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
