Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5160Copy
Order Code2768478
Also Known As7640174710812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.830 (CNY838.2679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.83 (CNY838.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5160Copy
Order Code2768478
Also Known As7640174710812
Technical Datasheet
Cutter TypeOval Head
Overall Length130mm
Cut TypeSemi Flush
Cutting Capacity Max0.9mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E5160 from Ideal-Tek is an Ergo-tek, semi flush, extra large oval cutter. This cutter is very strong and durable for intensive cutting operations. Anti-slip rubber surface provides a better grip and a more pleasant feel. Rounded handle surface provides maximum operator comfort. A perfect thumb position is achieved by re-shaping the outside of the handle. This cutter features bi-component ESD safe ergonomic handles with a soft comfortable gripping surface which provide superior operator comfort. Typical applications include medical device, electronics manufacturing, watch making and jewellery.
- Cutting capacity is 0.4mm to 2mm (soft), 0.3mm to 1.6mm (medium), 0.05mm to 0.9mm (hard)
- Superior no-scratch/antiglare satin finish
- Small robust, slim shape and optimum balance between durability and accessibility
- Extra large very strong and durable for intensive cutting operations
- 2-component ESD safe user friendly ergonomic handles with a soft comfortable gripping surface
- High quality ball bearing steel, 63 rockwell hardness
Technical Specifications
Cutter Type
Oval Head
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
130mm
Cutting Capacity Max
0.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
