Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5150 CRBGCopy
Order Code2428964
Also Known As7640144715519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.140 (CNY792.2882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.14 (CNY792.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5150 CRBGCopy
Order Code2428964
Also Known As7640144715519
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Cut TypeSemi Flush
Cutting Capacity Max0.7mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E5150 CRBG is a large semi-flush Oval Cutter with stainless steel dual leaf spring. The 2-component ESD-safe user-friendly ergonomic handles with a soft comfortable gripping surface. It is made of high quality ball bearing steel.
- Large strong and durable for intensive cutting operations
- Lap joint with screw to achieve a high level of strength and precision
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- Pyrometer controlled inductive hardening
- Superior no-scratch/antiglare satin finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Oval Head
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
125mm
Cutting Capacity Max
0.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
