Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE351TXCRBGCopy
Order Code2428982
Also Known As7640174710973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,681.050 (CNY1,899.5865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,681.05 (CNY1,899.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The E351TXCRBG is a flush tungsten carbide Barracuda Cutter with 2-component ESD-safe ergonomic handles. It is suitable for stents, braided mesh, catheters, single/multiple fliers, guide wires and lateral/internal cuts.
- Soft comfortable gripping surface
- Perfect symmetry
- Stainless steel dual leaf springs
- Lap joint with screw to achieve a high level of strength and precision
- Nuts made of hardened alloy steel to resist high cutting load
- Fine-pitched screw for perfect joint adjustment
- 81 HRC Hardness
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
123mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
