Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No8WF.SA.TCopy
Manufacturer Standard Lead Time12 weeks
Order Code2768643
Also Known As7640144712631
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.360 (CNY500.9968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.36 (CNY501.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No8WF.SA.TCopy
Manufacturer Standard Lead Time12 weeks
Order Code2768643
Also Known As7640144712631
Technical Datasheet
Tweezer TypeWafer Handling
Tweezer Tip Type-
Overall Length135mm
Tip StyleStyle 8WF
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
135mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
-
Tip Style
Style 8WF
Tweezer Tip Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184
