Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No8501FGGCopy
Order Code2768640
Also Known As7640144717162
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,557.560 (CNY1,760.0428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,557.56 (CNY1,760.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No8501FGGCopy
Order Code2768640
Also Known As7640144717162
Technical Datasheet
Tweezer TypeCeramic
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Tip StyleStyle 3
Tweezer Body MaterialCeramic Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Ceramic
Overall Length
125mm
Tweezer Body Material
Ceramic Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 8501FGG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
