Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No8501FCopy
Order Code2768639
Also Known As7640144717155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,557.560 (CNY1,760.0428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,557.56 (CNY1,760.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No8501FCopy
Order Code2768639
Also Known As7640144717155
Technical Datasheet
Tweezer TypeCeramic
Tweezer Tip TypeStraight, Round
Overall Length125mm
Tip StyleStyle 00
Tweezer Body MaterialCeramic Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Ceramic
Overall Length
125mm
Tweezer Body Material
Ceramic Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
Style 00
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
