Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No710.SVCopy
Order Code3131783
Also Known As7640174710799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.720 (CNY84.4336) |
| 5+ | CNY64.260 (CNY72.6138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.72 (CNY84.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No710.SVCopy
Order Code3131783
Also Known As7640174710799
Technical Datasheet
Tweezer TypePlastic
Tweezer Tip TypeTrapezoidal
Overall Length115mm
Tip StyleStyle 710
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Trapezoidal
Tip Style
Style 710
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
