Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.840 (CNY45.0192) |
| 5+ | CNY35.420 (CNY40.0246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.84 (CNY45.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No707.DGCopy
Manufacturer Standard Lead Time10 weeks
Order Code2768621
Product Range707
Also Known As7640144714178
Technical Datasheet
Tweezer TypePlastic
Tweezer Tip TypeBent, Pointed
Overall Length115mm
Tip StyleStyle 707
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range707
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 707.DG from Ideal-Tek is a white delrin (DG) full plastic tweezer with fine tips. It is a cost-effective alternative to metal tweezers for sensitive applications and handling scratch sensitive electronic parts, glass and ceramic substrates. It features good tensile and flexural strength, fatigue and creep resistance. Low friction, good wear and abrasion resistance. Typical applications include handling of very scratch sensitive components (ceramic and glass devices, wafers, capillary).
- POM/GF30 acetal resin reinforced with 30 wt% glass fibre
- Low moisture absorption
- Good chemical resistance, not resistant to strong acids, alkalis and oxidizing agents
- Good hydrolytic resistance
- Overall length is 115mm
Technical Specifications
Tweezer Type
Plastic
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
707
Tweezer Tip Type
Bent, Pointed
Tip Style
Style 707
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257

