Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.050 (CNY82.5465) |
| 100+ | CNY53.240 (CNY60.1612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.05 (CNY82.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No705.SVCopy
Manufacturer Standard Lead Time10 weeks
Order Code2768619
Product Range705
Also Known As7640144714130
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 705
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range705
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
705
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 705
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058

