Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.280 (CNY215.0164) |
| 6+ | CNY161.560 (CNY182.5628) |
Product Information
Product Overview
The 648.SA from Ideal-Tek is an anti-magnetic anti-acid stainless steel general purpose tweezer. This tweezer is handcrafted to have perfect tip symmetry and balance along with polished edges and superior no-scratch/antiglare satin finish. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. This tweezer is generally used where corrosion resistance and toughness are primary requirements. It is used by electronic industry, watchmakers, jewellers, microscopy, laboratory and medical applications in moderately aggressive chemical environments.
- Overall length is 6" (150mm), strong, fine, alignment pin, serrated tips and grips
- Low carbon austenitic steel (material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
- Non-magnetizable
- Good corrosion resistance to most chemicals, salts and acids
- Annealed state, 8.0g/cm³ density, ≤215 hardness HB30, 79 hardness rockwell B
- 500 to 700Mpa tensile strength (ultimate), 290 tensile strength (yield), ≤200Mpa 0.2% yield stress
- 40% elongation, break and 200Gpa modulus of elasticity
- Specific heat capacity is 0.50J/(g·K), thermal conductivity is 15W/(m·K)
- Continues use temperature is 350°C and maximum service temperature is 925°C
- Resistivity is 0.75 E-4 ohm.cm
Technical Specifications
General Purpose
150mm
Stainless Steel Body
648
Straight, Pointed
Style 648
Stainless Steel Tip
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 648.SA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

