Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.620 (CNY268.5106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.62 (CNY268.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No5UFCCFR.SA.1.ITCopy
Order Code4180802
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 5UF
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
5UFCCFR.SA.1.IT is a plastic replaceable tip tweezer. This Type 5UFCF plastic replaceable tip tweezer is suitable to applications that require holding a small component firmly. The shorter body allows easy access to hard-to-reach areas under a microscope or in a cleanroom environment. The carbon fibre reinforced ESD plastic provides the tweezers with ESD and non-scratching properties.
- Straight, ultra fine, very sharp tip
- Plastic reinforced with carbon fibre (CF) tip material
- Sandblasted coating/finishing
- Anti-magnetic anti-acid stainless steel (SA) body material
- Overall length is 115mm, width is 10mm, height is 16mm
- 0.4mm tip width and 0.25mm thickness
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
115mm
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5UF
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
