Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No51S.SA.DRCopy
Order Code2768588
Also Known As7640174710584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.450 (CNY451.3785) |
| 6+ | CNY350.400 (CNY395.952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.45 (CNY451.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No51S.SA.DRCopy
Order Code2768588
Also Known As7640174710584
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeBent, Pointed
Overall Length115mm
Tip StyleStyle 51S
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51S.SA.DR from Ideal-Tek is an anti-magnetic anti-acid stainless steel body tweezer with ESD cushion grip handle. Typical applications include ESD-safe handles, floor and work surface mats.
- As 5A, bent tips for max visibility
- Overall length is 4 1/2''(115mm)
- Very soft and elastic, good tear resistance
- Outstanding abrasion/wear resistance (improved life-time)
- Good chemical resistance, good hydrolytic resistance (hot water)
- Electrically static dissipative, low surface resistivity, ESD safe material
- Hardness shore A is 30
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Pointed
Tip Style
Style 51S
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
