Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No394NS.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236185
Product RangeUltraCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,274.920 (CNY1,440.6596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,274.92 (CNY1,440.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No394NS.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236185
Product RangeUltraCut Series
Technical Datasheet
Scissor TypeBiologic / Laboratory
Blade Length - Metric20mm
Overall Length - Metric112mm
Blade Length - Imperial0.79"
Overall Length - Imperial4.43"
Handle Material-
Product RangeUltraCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
394NS.IT is an UltraCut scissor with straight, fine, sharp blades, specifically designed for miniature works such as cutting suture fibers. The short-cutting edges combined with the extra long handles boost the leverage, making cutting easy and effortless. The sharp blades guarantee a precise and clean cut. The micro-serrated blade allows non-slip cutting. The special Inox material combined with the polish finish is the best solution for cleaning. The blades are hardened to 60HRC hardness.
- Stainless steel (hardened AISI 440) body material
- Mirror polished coating/finishing
- 112mm OAL, 46mm width, 4.5mm height
- Tip width is 0.7mm
- Tip thickness is 0.7mm
Technical Specifications
Scissor Type
Biologic / Laboratory
Overall Length - Metric
112mm
Overall Length - Imperial
4.43"
Product Range
UltraCut Series
Blade Length - Metric
20mm
Blade Length - Imperial
0.79"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
