Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No394.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236184
Product RangeUltraCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,274.920 (CNY1,440.6596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,274.92 (CNY1,440.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No394.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236184
Product RangeUltraCut Series
Technical Datasheet
Scissor TypeBiologic / Laboratory
Blade Length - Metric20mm
Overall Length - Metric112mm
Blade Length - Imperial0.79"
Overall Length - Imperial4.43"
Handle Material-
Product RangeUltraCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
394.IT is a UltraCut scissor with fine blades, specifically designed for miniature works such as cutting suture fibres. The short cutting edges combined with the extra long handles boost the leverage, making cutting easily and effortlessly. The sharp blades guarantee a precise and clean cuts. The micro-serrated blade allows non-slip cutting. The special Inox material combined with the polish finishing is the best solution for cleaning. The blades are hardened to 60HRC hardness.
- Straight, fine, sharp, micro-serrated tip
- Mirror polished coating/finishing
- Stainless steel (hardened AISI 440) body material
- 112mm OAL, 46mm width, 4.5mm height (product dimension)
- 0.70mm tip width, 0.70mm tip thickness
Technical Specifications
Scissor Type
Biologic / Laboratory
Overall Length - Metric
112mm
Overall Length - Imperial
4.43"
Product Range
UltraCut Series
Blade Length - Metric
20mm
Blade Length - Imperial
0.79"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
