Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No384NS.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236183
Product RangeUltraCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.150 (CNY1,231.8695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.15 (CNY1,231.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No384NS.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236183
Product RangeUltraCut Series
Technical Datasheet
Scissor TypeBiologic / Laboratory
Blade Length - Metric15mm
Overall Length - Metric90mm
Blade Length - Imperial0.59"
Overall Length - Imperial3.54"
Handle Material-
Product RangeUltraCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
384NS.IT is a UltraCut scissor with fine blades, specifically designed for miniature works such as cutting suture fibres. The sharp and spear shape allows to access small areas and guarantees a precise and clean cuts. The inox material combined with the polish finishing is the best solution for cleaning. The blades are hardened to 55HRC hardness.
- Straight, fine, sharp, micro-serrated tip
- Mirror polished coating/finishing
- Stainless steel (hardened AISI 420) body material
- 90mm OAL, 45mm width, 4mm height (product dimension)
- 0.70mm tip width, 0.70mm tip thickness
Technical Specifications
Scissor Type
Biologic / Laboratory
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
UltraCut Series
Blade Length - Metric
15mm
Blade Length - Imperial
0.59"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
