Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No380.BB.W.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236181
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.190 (CNY179.8847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.19 (CNY179.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No380.BB.W.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236181
Technical Datasheet
Scissor TypeMulti-Function
Blade Length - Metric30mm
Overall Length - Metric145mm
Blade Length - Imperial1.18"
Overall Length - Imperial5.71"
Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
380.BB.W.IT is a multi-purpose shear with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The serrated blade allows non-slip cutting. The polypropylene/thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple heavy-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 54HRC hardness.
- Straight, sharp, strong, saw-toothed tip
- Sandpaper coating/finishing
- Stainless steel (hardened AISI 420) body material
- Polypropylene (PP) and thermoplastic rubber (TPR) handle material
- 145mm OAL, 45mm width, 14.5mm height (product dimension)
- 0.80mm tip width, 0.50mm tip thickness
Technical Specifications
Scissor Type
Multi-Function
Overall Length - Metric
145mm
Overall Length - Imperial
5.71"
Product Range
-
Blade Length - Metric
30mm
Blade Length - Imperial
1.18"
Handle Material
PP (Polypropylene), TPR (Thermoplastic Rubber)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
