Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No372S-YL40.NP.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236176
Product RangeProCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.410 (CNY284.0933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.41 (CNY284.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No372S-YL40.NP.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236176
Product RangeProCut Series
Technical Datasheet
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric30mm
Overall Length - Metric100mm
Blade Length - Imperial1.18"
Overall Length - Imperial3.94"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
372S-YL40.NP.IT is a ProCut scissor with straight, extra fine blades, ideal for miniature work. The large finger ring shape provides the scissor with an ergonomic handle suitable for swift pick-up and placement. The carbon steel provides hard and stiff blades to perform cuts. The nickel coating improves chemical resistance. The blades are hardened.
- Carbon steel (hardened C50) body material
- Nickel plated (NP) coating/finishing
- 100mm OAL, 55mm width, 5.5mm height
- Tip width is 0.3mm
- Tip thickness is 0.5mm
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
100mm
Overall Length - Imperial
3.94"
Product Range
ProCut Series
Blade Length - Metric
30mm
Blade Length - Imperial
1.18"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
