Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No372S-Y35.NP.ITCopy
Order Code4236171
Product RangeProCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.790 (CNY259.6627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.79 (CNY259.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No372S-Y35.NP.ITCopy
Order Code4236171
Product RangeProCut Series
Technical Datasheet
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric28mm
Overall Length - Metric90mm
Blade Length - Imperial1.1"
Overall Length - Imperial3.54"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
372S-Y35.NP.IT is a ProCut scissor with straight, extra fine blades, ideal for miniature work. The finger ring shape provides the scissor with an ergonomic handle suitable for multiple cuts. The carbon steel provides hard and stiff blades to perform cuts. The nickel coating improves chemical resistance. The blades are hardened.
- Carbon steel (hardened C50) body material
- Nickel plated (NP) coating/finishing
- 90mm OAL, 43mm width, 4.5mm height
- Tip width is 0.4mm
- Tip thickness is 0.4mm
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
ProCut Series
Blade Length - Metric
28mm
Blade Length - Imperial
1.1"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
