Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No364Copy
Manufacturer Standard Lead Time12 weeks
Order Code2768500
Also Known As7640144716103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.670 (CNY346.5371) |
| 5+ | CNY270.470 (CNY305.6311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.67 (CNY346.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No364Copy
Manufacturer Standard Lead Time12 weeks
Order Code2768500
Also Known As7640144716103
Technical Datasheet
Scissor TypeHigh Precision
Blade Length - Metric25mm
Overall Length - Metric90mm
Blade Length - Imperial0.984"
Overall Length - Imperial3.54"
Handle Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 364 from Ideal-Tek is an extra fine tips, curved blade high precision scissor. Typical applications include medical device, microscopy and laboratory, watch making and jewellery, electronics manufacturing.
- 9cm long, made of inox
- Ideal for delicate applications where small strong blades are required
Technical Specifications
Scissor Type
High Precision
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
-
Blade Length - Metric
25mm
Blade Length - Imperial
0.984"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
