Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No362S-45.B.ITCopy
Manufacturer Standard Lead Time11 weeks
Order Code4236169
Product RangeEasyCut Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.070 (CNY135.6791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.07 (CNY135.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No362S-45.B.ITCopy
Manufacturer Standard Lead Time11 weeks
Order Code4236169
Product RangeEasyCut Series
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length - Metric21mm
Overall Length - Metric110mm
Blade Length - Imperial0.83"
Overall Length - Imperial4.33"
Handle Material-
Product RangeEasyCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
362S-45.B.IT is an EasyCut scissor with straight, extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Polished coating/finishing
- 110mm OAL, 46mm width, 4.5mm height
- Tip width is 0.4mm
- Tip thickness is 0.4mm
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
110mm
Overall Length - Imperial
4.33"
Product Range
EasyCut Series
Blade Length - Metric
21mm
Blade Length - Imperial
0.83"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
