Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No361-35.NP.IT
Order Code4236164
Product RangeProCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.650 (CNY232.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.65 (CNY232.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No361-35.NP.IT
Order Code4236164
Product RangeProCut Series
Technical Datasheet
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric16mm
Overall Length - Metric90mm
Blade Length - Imperial0.63"
Overall Length - Imperial3.54"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
361-35.NP.IT is a ProCut scissor with extra fine blades, ideal for miniature work. The spear shape allows to access small areas. The curved blades prevent the tips from getting stuck in the material. The carbon steel provides hard and stiff blades to perform cuts. The nickel coating improves the chemical resistance. The blades are hardened.
- Curved, extra fine tip
- Nickel plated (NP) coating/finishing
- C (hardened C50) body material
- 90mm OAL, 44mm width, 5.5mm height (product dimension)
- 0.40mm tip width, 0.40mm tip thickness
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
ProCut Series
Blade Length - Metric
16mm
Blade Length - Imperial
0.63"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
