Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.110 (CNY244.2043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.11 (CNY244.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336PP-50.BK.IT
Order Code4236161
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric50mm
Overall Length - Metric135mm
Blade Length - Imperial1.97"
Overall Length - Imperial5.13"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
336PP-50.BK.IT is an industrial scissor with pointed blades, ideal for precision work. The sharp blades guarantee a precise and clean cuts. The nylon handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, pointed tip
- Sandpaper coating/finishing
- Stainless steel (hardened AISI 420) body material
- Nylon (NY) handle material
- 135mm OAL, 65mm width, 9.5mm height (product dimension)
- 1mm tip width, 0.70mm tip thickness
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
135mm
Overall Length - Imperial
5.13"
Product Range
-
Blade Length - Metric
50mm
Blade Length - Imperial
1.97"
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
