Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.220 (CNY333.5986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.22 (CNY333.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-75.BK.ITCopy
Order Code4236158
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric74mm
Overall Length - Metric190mm
Blade Length - Imperial2.91"
Overall Length - Imperial7.48"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
336-75.BK.IT is an industrial scissor with straight, sharp, strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large nylon handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- Nylon (NY) handle material
- 190mm OAL, 70mm width, 10.5mm height
- Tip width is 1mm
- Tip thickness is 0.9mm
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
190mm
Overall Length - Imperial
7.48"
Product Range
-
Blade Length - Metric
74mm
Blade Length - Imperial
2.91"
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
