336-60.BK.IT

Scissors, Straight Blade, Heavy Duty / Industrial, 64 mm, 155 mm, 2.52 ", 6.1 ", Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.
IDEAL-TEK 336-60.BK.IT Scissors, Straight Blade, Heavy Duty / Industrial, 64 mm, 155 mm, 2.52 ", 6.1 ", Nylon (Polyamide)
IDEAL-TEK 336-60.BK.IT
IDEAL-TEK 336-60.BK.IT
IDEAL-TEK 336-60.BK.IT
ManufacturerIDEAL-TEK
Manufacturer Part No336-60.BK.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY248.560 (CNY280.8728)
Price for:Each
Minimum: 1
Multiple: 1
CNY248.56 (CNY280.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • 336-60.BK.IT is an industrial scissor with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The nylon handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

    • Straight, sharp, strong tip
    • Sandpaper coating/finishing
    • Stainless steel (hardened AISI 420) body material
    • Nylon (NY) handle material
    • 155mm OAL, 66mm width, 10.5mm height (product dimension)
    • 1mm tip width, 0.70mm tip thickness

Technical Specifications

  • Scissor Type

    Heavy Duty / Industrial

    Overall Length - Metric

    155mm

    Overall Length - Imperial

    6.1"

    Product Range

    -

    Blade Length - Metric

    64mm

    Blade Length - Imperial

    2.52"

    Handle Material

    Nylon (Polyamide)

    SVHC

    No SVHC (04-Feb-2026)

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Italy
    Country in which last significant manufacturing process was carried out
    Tariff No:82130000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.052