Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No335MT-55.GB.H.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236151
Product RangeSmartCut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.260 (CNY125.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.26 (CNY125.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No335MT-55.GB.H.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236151
Product RangeSmartCut Series
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length - Metric53mm
Overall Length - Metric140mm
Blade Length - Imperial2.09"
Overall Length - Imperial5.51"
Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
Product RangeSmartCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
335MT-55.GB.H.IT is a SmartCut scissor with pointed blades, ideal for precision work. The micro serrated blade allows non-slip cutting. The polypropylene/thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, fine, pointed, micro-serrated tip
- Sandpaper coating/finishing
- Stainless steel (hardened AISI 420) body material
- Page write within 4ms
- 1mm tip width, 0.70mm tip thickness
- PP + TPR grip handle material
- 140.0mm OAL, 66.0mm width, 10.0mm height (product dimension)
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
140mm
Overall Length - Imperial
5.51"
Product Range
SmartCut Series
Blade Length - Metric
53mm
Blade Length - Imperial
2.09"
Handle Material
PP (Polypropylene), TPR (Thermoplastic Rubber)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
