Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,036.540 (CNY1,171.2902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,036.54 (CNY1,171.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15ARWM.C.D.0.ITCopy
Order Code4180813
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Tip StyleStyle 15ARW
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
15ARWM.C.D.0.IT is a diamond coated tweezer. This type 15ARWM diamond coated hard wire cutting tweezer is suitable to applications which require cutting surgical alloy in the medical device manufacturing. The short, rounded blades are designed to grant maximum visibility and to apply maximum cutting force. The carbon steel provides the hard and stiff tips to perform hard Alloy cuts. The blades are hardened to 61HRC hardness. The diamond coating (DG4) provides the Carbon steel blades with a smooth surface combined with extremely high corrosion resistance and high wear and abrasion resistance.
- Predominantly angled blades, cutting, superior finish
- Diamond coating (DG4)
- Carbon steel body material
- Overall length is 115mm, width is 10mm, height is 13mm
- 6.5mm tip width and 4mm thickness
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Angled Cutting Blades
Tip Style
Style 15ARW
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
