Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No15ARW C 0Copy
Order Code2428951
Also Known As7640144710729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.250 (CNY576.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.25 (CNY576.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15ARW C 0Copy
Order Code2428951
Also Known As7640144710729
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Tip StyleStyle 15ARW
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15ARW C 0 is a 4-1/2-inch high precision rounded tip Cutting Tweezer for soft copper, gold, silver and magnetic wires. The tweezer is suitable for electronic industry, watch-makers and jewellers applications.
- Magnetisable
- Will be hardened by heat treatment, maximum hardness 57HRC
- Poor resistance to corrosion
- Used where strength and/or hardness are of primary concern
- 7.9g/cm³ Density
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Angled Cutting Blades
Tip Style
Style 15ARW
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
