Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.140 (CNY550.4682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.14 (CNY550.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15AGSM.C.0.ITCopy
Order Code4406282
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Tip StyleStyle 15AGSM
Tweezer Body MaterialCarbon Steel
Tweezer Tip MaterialCarbon Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
15AGSM.C.0.IT is a cutting tweezer. Type 15AGSM hard wire cutting tweezer is ideal for tasks demanding the cutting of soft wires up to a diameter of 0.25mm/.010inch and handling small components in microelectronics. The strong blade is designed to apply moderate cutting force. The Carbon Steel provides the hard and stiff tips to perform long performing cuts. The blade is hardened to 61HRC hardness.
- Predominantly angled blades, cutting, superior finish
- Polished coating/finishing, carbon steel body material
- 115.0mm OAL, 10.0mm width, 13.0mm height
- 7.8mm tip length, 3.60mm tip thickness
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tweezer Body Material
Carbon Steel
Product Range
-
Tweezer Tip Type
Angled Cutting Blades
Tip Style
Style 15AGSM
Tweezer Tip Material
Carbon Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
