Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No0804Copy
Manufacturer Standard Lead Time12 weeks
Order Code1551288
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.480 (CNY151.9624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.48 (CNY151.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0804 is a #4 Scalpel Handle with excellent resistance to nitric attack. It is a ferritic, non-hardenable plain chromium stainless steel with excellent finish quality.
- Magnetisable
- Good formability and ductility
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Scalpel
Blade Length
-
SVHC
No SVHC (04-Feb-2026)
Blade Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
