Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No77DS-06-12Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220136
Product Range77DS-06-xy Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.610 (CNY75.2693) |
| 5+ | CNY61.220 (CNY69.1786) |
| 10+ | CNY59.080 (CNY66.7604) |
| 50+ | CNY54.430 (CNY61.5059) |
| 100+ | CNY52.500 (CNY59.325) |
| 250+ | CNY51.410 (CNY58.0933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.61 (CNY75.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DS-06-12Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220136
Product Range77DS-06-xy Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6VA
Output Voltage - Output 112VAC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC240V AC
Product Range77DS-06-xy Series
Plug TypeAU
SVHCNo SVHC (25-Jun-2025)
Product Overview
77DS-06-12 is a 77DS-06-xy AUS series AC/AC external adapter AUS plug top power supply (PSU). It is certified to EN 62368-1/IEC 62368-1/IEC 61558-1/IEC 61558-2-6 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in ITE, audio and video industries.
- Direct Australia fixed plug top adapter
- Input voltage is 240VAC typical
- Input frequency is 50Hz typical
- Output voltage rating is 12VAC, output current rating is 0.5A
- Output power rating is 6VA
- Operating temperature range from -10 to 40°C
- Dimension is 70.0 x 43.0 x 55.0mm
- Output cable is 1.8m length + 5.5 x 2.1 x 10mm (I) plug
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6VA
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
77DS-06-xy Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VAC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Current - Output 3
-
Input Voltage VAC
240V AC
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
