Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No44ATM036T-P120Copy
Order Code3798163
Product Range44ATM036T-Pxyz Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No44ATM036T-P120Copy
Order Code3798163
Product Range44ATM036T-Pxyz Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range44ATM036T-Pxyz Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 44ATM036T-P 36W series desktop power supply for use in medical applications
- Single-phase AC input, single output switching power supply
- Means of protection: 2 X MOPP
- Touch current is less than 100µA
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- Meets DoE Level VI, Energy Star, ErP Stage 2
- IEC C14 connector
- Dimension is 100mm x 50mm x 33mm (L x W x H)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
44ATM036T-Pxyz Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
