Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No44ATM036T-P050Copy
Manufacturer Standard Lead Time33 weeks
Order Code3798160
Product Range44ATM036T-Pxyz Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.260 (CNY212.7338) |
| 5+ | CNY173.100 (CNY195.603) |
| 10+ | CNY166.960 (CNY188.6648) |
| 50+ | CNY159.180 (CNY179.8734) |
| 100+ | CNY152.080 (CNY171.8504) |
| 250+ | CNY146.690 (CNY165.7597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.26 (CNY212.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No44ATM036T-P050Copy
Manufacturer Standard Lead Time33 weeks
Order Code3798160
Product Range44ATM036T-Pxyz Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range44ATM036T-Pxyz Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 44ATM036T-P 36W series desktop power supply for use in medical applications
- Single-phase AC input, single output switching power supply
- Means of protection: 2 X MOPP
- Touch current is less than 100µA
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- Meets DoE Level VI, Energy Star, ErP Stage 2
- IEC C14 connector
- Dimension is 100mm x 50mm x 33mm (L x W x H)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
25W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
44ATM036T-Pxyz Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
