Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No40XA065BQ1200500-2.5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220123
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.580 (CNY176.9354) |
| 5+ | CNY143.970 (CNY162.6861) |
| 10+ | CNY138.870 (CNY156.9231) |
| 50+ | CNY127.710 (CNY144.3123) |
| 100+ | CNY123.170 (CNY139.1821) |
| 250+ | CNY117.430 (CNY132.6959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.58 (CNY176.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No40XA065BQ1200500-2.5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220123
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (25-Jun-2025)
Product Overview
High reliability, desktop power supply with short circuit, over-current and over-voltage protection.
- 2.5mm DC Plug connector
- 88% Efficiency rating
- Efficiency Level VI
- Approved to EN55032
- IEC C14 Input connector (no mains lead supplied)
- Lead length: 1.5m
- Operating temperature: -10°C to 60°C
- Dimensions (WxHxD): 114x34x50mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
