Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No40XA065BP1200300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220124
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.580 (CNY176.9354) |
| 5+ | CNY143.970 (CNY162.6861) |
| 10+ | CNY138.870 (CNY156.9231) |
| 50+ | CNY127.710 (CNY144.3123) |
| 100+ | CNY123.170 (CNY139.1821) |
| 250+ | CNY117.430 (CNY132.6959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.58 (CNY176.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No40XA065BP1200300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220124
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC200V AC to 250V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (25-Jun-2025)
Product Overview
High reliability, desktop power supply with short circuit, over-current and over-voltage protection.
- 2.1mm DC Plug connector
- 88% Efficiency rating
- Efficiency Level VI
- Approved to EN55032
- IEC C8 Input connectorr (no mains lead supplied)
- Lead length: 1.5m
- Operating temperature: -10°C to 60°C
- Dimensions (WxHxD): 114x34x50mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
200V AC to 250V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
