Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No40XA024CM1200200-2.5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220129
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.740 (CNY98.0162) |
| 5+ | CNY79.770 (CNY90.1401) |
| 10+ | CNY76.830 (CNY86.8179) |
| 50+ | CNY70.790 (CNY79.9927) |
| 100+ | CNY68.350 (CNY77.2355) |
| 250+ | CNY65.950 (CNY74.5235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.74 (CNY98.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No40XA024CM1200200-2.5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4220129
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
High reliability, plugtop power supply with short circuit, over-current and over-voltage protection.
- Fixed UK plug
- 2.5mm DC Plug connector
- 86.20% Efficiency rating
- Efficiency Level IV
- Approved to EN55032
- Lead length: 1.8m
- Operating temperature: 0°C to 40°C
- Dimensions (WxHxD): 49x81x34mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
