Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS851-120416WCopy
Manufacturer Standard Lead Time13 weeks
Order Code4220114
Product Range15DYS851-xxxyyyW Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.500 (CNY177.975) |
| 5+ | CNY144.820 (CNY163.6466) |
| 10+ | CNY139.700 (CNY157.861) |
| 50+ | CNY128.470 (CNY145.1711) |
| 100+ | CNY123.900 (CNY140.007) |
| 250+ | CNY118.130 (CNY133.4869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.50 (CNY177.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS851-120416WCopy
Manufacturer Standard Lead Time13 weeks
Order Code4220114
Product Range15DYS851-xxxyyyW Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max49.9W
Output Voltage - Output 112V
Output Current - Output 14.16A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range15DYS851-xxxyyyW Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (04-Feb-2026)
Product Overview
15DYS851-120416W is a 15DYS851-xxxyyyW series AC/DC external desktop power supply (PSU). It is certified to UKCA, cURus, TUV, FCC, (C-Tick), EN 60601-1/IEC 60601-1/ES 60601-1 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in medical, ITE, audio and video industries.
- Universal input, 100-240V AC
- Single output, 12V DC
- Short circuit, over-current, over-voltage, and over-temperature protection
- Approved to UKCA, CE, cULus, TUV, FCC, (C-Tick), RoHS, REACH
- EN/IEC/ES 60601-1 safety approved
- Meets efficiency Level VI
- EMC Class B certified
- 1.5m lead with 2.1x5.5mm barrel connector
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
49.9W
Output Current - Output 1
4.16A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS851-xxxyyyW Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
