Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS830-120250W-KCopy
Manufacturer Standard Lead Time26 weeks
Order Code3703709
Product Range15DYS830-xyW-K Series
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.330 (CNY138.2329) |
| 5+ | CNY112.460 (CNY127.0798) |
| 10+ | CNY108.480 (CNY122.5824) |
| 50+ | CNY99.750 (CNY112.7175) |
| 100+ | CNY96.220 (CNY108.7286) |
| 250+ | CNY91.720 (CNY103.6436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.33 (CNY138.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS830-120250W-KCopy
Manufacturer Standard Lead Time26 weeks
Order Code3703709
Product Range15DYS830-xyW-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS830-xyW-K Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (04-Feb-2026)
Product Overview
Power supply with AUS, EU, UK, and US interchangeable plugs.
- AC-DC interchangeable power supply
- Compliant to LVD & EMC safety standards
- UL/IEC/EN 62368-1 approved
- Compliant to LVD & EMC safety standards
- Level VI efficiency regulations compliant
- 2.1 x 5.5mm connector
- 1.5m cable with 2.1mm barrel connection
- Approved to CE, cULus, RCM (C-Tick), RoHS, and REACH
- Primarily used in ITE, and audio/video industries
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS830-xyW-K Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
