Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS818-120150W-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4220131
Product Range15DYS818-xyW-1 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.130 (CNY84.8969) |
| 5+ | CNY69.090 (CNY78.0717) |
| 10+ | CNY66.650 (CNY75.3145) |
| 50+ | CNY61.280 (CNY69.2464) |
| 100+ | CNY59.110 (CNY66.7943) |
| 250+ | CNY56.350 (CNY63.6755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.13 (CNY84.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS818-120150W-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4220131
Product Range15DYS818-xyW-1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS818-xyW-1 Series
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
15DYS818-120150W-1 is a 15DYS818-xyW-1 series AC/DC external adapter US plug top power supply (PSU). It is certified to cULus, FCC class B and IEC/EN 62368-1 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in ITE, audio and video industries.
- Direct US fixed plug top adapter
- Over current, short circuit, over voltage protection
- Input voltage range from 90 to 264VAC, input current is 0.5A typical
- Input frequency range from 47 to 63Hz
- 12VDC output voltage, 1.5A output current
- 18W output power
- Ripple and noise is 3% maximum
- Operating temperature range from 0 to 45°C
- MTBF is 50000hrs typical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS818-xyW-1 Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
