Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS812-120100W-3-2.5Copy
Order Code4220132
Product Range15DYS812-xyW-3-2.5 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.400 (CNY71.642) |
| 5+ | CNY58.300 (CNY65.879) |
| 10+ | CNY56.150 (CNY63.4495) |
| 50+ | CNY51.740 (CNY58.4662) |
| 100+ | CNY49.950 (CNY56.4435) |
| 250+ | CNY48.200 (CNY54.466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.40 (CNY71.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS812-120100W-3-2.5Copy
Order Code4220132
Product Range15DYS812-xyW-3-2.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS812-xyW-3-2.5 Series
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
High reliability, plugtop power supply with short circuit, over-current and over-voltage protection.
- 2.5mm DC Plug connector
- Fixed UK plug
- Up to 82.96% efficiency rating
- Approved to EN55032
- Lead length: 1.5m
- Operating temperature: 0°C to 45°C
- Dimensions (WxHxD): 49x66x28mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS812-xyW-3-2.5 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
