Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS6150-1800770PCopy
Order Code2771481
Product Range15DYS6150-xyP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY543.030 (CNY613.6239) |
| 5+ | CNY499.350 (CNY564.2655) |
| 10+ | CNY481.640 (CNY544.2532) |
| 50+ | CNY462.160 (CNY522.2408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY543.03 (CNY613.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS6150-1800770PCopy
Order Code2771481
Product Range15DYS6150-xyP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max140W
Output Voltage - Output 118VDC
Output Current - Output 17.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPPX-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product Range15DYS6150-xyP Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AC to DC switching power supply
- Single-phase AC input, single output
- Universal input 100 to 240VAC 50/60Hz
- UL/IEC/EN 62368-1 approved
- Compliant to LVD & EMC safety standards
- Level VI efficiency
- OVP, OCP, OTP & short circuit protection
- C14 inlet
- 1.2m UL2468 output c
Technical Specifications
Power Supply Applications
ITE
Output Power Max
140W
Output Current - Output 1
7.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
15DYS6150-xyP Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Kycon KPPX-4P
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
